Texas Instruments PCA9539PW

16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9539PW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Farnell

Mouser

CAD Models

Download Texas Instruments PCA9539PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.31
Stock
295,882
541,135
541,135
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Interface
-
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

NXP SemiconductorsPCA9548APW,118
Other Interface ICs; PCA9548APW,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; TSSOP
Texas InstrumentsPCA9555PW
IC I/O EXPANDER I2C 16B 24TSSOP / I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP Tube
Texas InstrumentsPCA9548APWR
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-TSSOP -40 to 85
NXP SemiconductorsPCA9547PW,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-TSSOP-24
NXP SemiconductorsPCA9535PW,112
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - TSSOP-24
Texas InstrumentsPCA9555PWR
1μA 10mA 25mA I2C SMBus 16 2.3V 5.5V 400KHz Yes TSSOP-24 SMD, Adhesive Mount 1.2mm H

Descriptions

Descriptions of Texas Instruments PCA9539PW provided by its distributors.

16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85
I2C and SMBus Low Power I/O Expander 24-Pin TSSOP Tube
CA9539 Tube NRND (Last Updated: 6days ago) Not For New Designs io expander 3V 7.8mm 400kHz 100muA
Logic - I2C 16-Bit I2C & SMBus Lo-Pwr I/O Expander
IC, EXPANDER, I2C BUS, SMD, TSSOP24;
IC XPND 400KHZ I2C SMBUS 24TSSOP
IC I/O EXPANDER I2C 16B 24TSSOP
PCA9539 REMOTE 16-BIT I2C AND SM
IC, EXPANDER, I2C BUS, SMD, TSSOP24; Chip Configuration:16bit; Bus Frequency:400kHz; IC Interface Type:I2C, Parallel, SMBus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:TSSOP; No. of Pins:24Pins; No. of I/O's:16I/O's; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Communication Function:I/O Expander; Control Interface:I2C, Parallel; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Supply Current:1µA; Supply Voltage Range:2.3V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9539PW .