Texas Instruments PCA9539DB

16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-SSOP -40 to 85
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9539DB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet40 pages15 years ago

Upverter

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-57.32%

CAD Models

Download Texas Instruments PCA9539DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.9
$ 1.987
Stock
113,124
237,864
Authorized Distributors
1
2
Case/Package
SSOP
SSOP
Number of Pins
24
24
Interface
-
-
Frequency
400 kHz
400 kHz
Number of I/Os
16
16
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTCA9535DBR
IC, I2C, SMBus, 16-Bit, 1.65V-5.5V, 400kHz, SSOP-24, SMD, Adhesive Mount, 8.2mm × 5.3mm × 2mm
NXP SemiconductorsPCF8575TS/1,112
PCF8575 Series Remote 16 Bit I/O Expander for I2C-Bus to Parallel Port - SSOP 24
NXP SemiconductorsPCF8575TS/1,118
PCF8575 Series Remote 16-bit I/O Expander for I2C-Bus to Parallel Port -SSOP-24
Texas InstrumentsPCA9555DB
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-SSOP -40 to 85
NXP SemiconductorsPCA8575DB,118
PCA8575 Series 5.5 V 16-bit I/O Expander for I2C-Bus with Interrupt - SSOP - 24
Texas InstrumentsMAX208CDBR
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver

Descriptions

Descriptions of Texas Instruments PCA9539DB provided by its distributors.

16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-SSOP -40 to 85
100μA 10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz yes SSOP-24 SMD mount
I2C and SMBus Low Power I/O Expander 24-Pin SSOP Tube
Logic - I2C 16-Bit I2C & SMBus Lo-Pwr I/O Expander
SSOP-24-208mil I/O Expanders ROHS
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPNDR 400KHZ I2C SMBUS 24SSOP
IC I/O EXPANDER I2C 16B 24SSOP
I2c Logic Interface Device Ics
PCA9539 DB,DBQ,DGV,DW,PW,RHL, RGE<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.