Texas Instruments PCA9555DB

16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-SSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9555DB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet40 pages14 years ago
Datasheet37 pages15 years ago

Upverter

Mouser

Newark

element14

CAD Models

Download Texas Instruments PCA9555DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.599
$ 1.599
Stock
537,867
268,347
268,347
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Interface
SMBus
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsPCA9548ADBR
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SSOP -40 to 85
Texas InstrumentsPCA9548ADB
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SSOP -40 to 85
Texas InstrumentsTCA9535DBR
IC, I2C, SMBus, 16-Bit, 1.65V-5.5V, 400kHz, SSOP-24, SMD, Adhesive Mount, 8.2mm × 5.3mm × 2mm
NXP SemiconductorsPCF8575TS/1,112
PCF8575 Series Remote 16 Bit I/O Expander for I2C-Bus to Parallel Port - SSOP 24
NXP SemiconductorsPCF8575TS/1,118
PCF8575 Series Remote 16-bit I/O Expander for I2C-Bus to Parallel Port -SSOP-24
MicrochipMCP23018-E/SS
Microchip 16passagewayI/Oextender, I2Cinterface, SSOPencapsulation, SMD mount

Descriptions

Descriptions of Texas Instruments PCA9555DB provided by its distributors.

16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-SSOP -40 to 85
I/O EXPANDER, 16BIT, 400KHZ, SSOP-24; Configuration puce: 16bits; Fréquence de bus: 400kHz; Type d'interface CI: I2C, SM Bus; Tension, alimentation min.: 2.3V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SS
I/O Expander, 16Bit, 400Khz, Ssop-24; Chip Configuration:16Bit; Bus Frequency:400Khz; Ic Interface Type:I2C, Smbus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:Ssop; No. Of Pins:24Pins; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9555DB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9555DB .