Texas Instruments PCA9539DBR

IC I/O EXPANDER I2C 16B 24SSOP / I2C/SMBus Interface 400kHz 5.5V 24-Pin SSOP T/R
$ 1.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9539DBR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet40 pages15 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-20.67%

CAD Models

Download Texas Instruments PCA9539DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.987
$ 2.9
Stock
237,864
113,124
Authorized Distributors
2
1
Case/Package
SSOP
SSOP
Number of Pins
24
24
Interface
-
-
Frequency
400 kHz
400 kHz
Number of I/Os
16
16
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsPCA8575DB,118
PCA8575 Series 5.5 V 16-bit I/O Expander for I2C-Bus with Interrupt - SSOP - 24
Texas InstrumentsPCA9555DBR
10mA, 25mA, I2C, SMBus, 16-Ch, 2.3V, 5.5V, 400kHz, Yes, SSOP-24, SMD, Adhesive Mount, 2mm H
Texas InstrumentsMAX207CDBR
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsPCA9555DBQR
REMOTE 16-BIT I2C AND SMBus I/O EXPANDER WITH INTERRUPT OUTPUT AND CONFIGURATION REGISTERS
NXP SemiconductorsPCF8575TS/1,112
PCF8575 Series Remote 16 Bit I/O Expander for I2C-Bus to Parallel Port - SSOP 24
NXP SemiconductorsPCF8575TS/1,118
PCF8575 Series Remote 16-bit I/O Expander for I2C-Bus to Parallel Port -SSOP-24

Descriptions

Descriptions of Texas Instruments PCA9539DBR provided by its distributors.

IC I/O EXPANDER I2C 16B 24SSOP / I2C/SMBus Interface 400kHz 5.5V 24-Pin SSOP T/R
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-SSOP -40 to 85
1μA 10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz yes SSOP-24 SMD mount
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
I2C and SMBus Low Power I/O Expander 24-Pin SSOP T/R
Logic - I2C 16-Bit I2C & SMBus Lo-Pwr I/O Expander
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPNDR 400KHZ I2C SMBUS 24SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.