Texas Instruments PCA9538PWRG4

Fixed Resistor, Thin Film, 0.125W, 143000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9538PWRG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Upverter

CAD Models

Download Texas Instruments PCA9538PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.876
$ 0.876
Stock
94,038
481,766
481,766
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Interface
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments PCA9538PWRG4 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 143000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-TSSOP -40 to 85
I2C and SMBus Low Power I/O Expander 16-Pin TSSOP T/R
Tape & Reel (TR) e4 RoHS Compliant PARALLEL IO PORT GENERAL PURPOSE io expander 5.5V 5mm 400kHz 0.175mA
IC I/O EXPANDER I2C 8B 16TSSOP
I2c Logic Interface Device Ics

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.