Texas Instruments PCA9538DGVRG4

Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9538DGVRG4.

Upverter

Datasheet38 pages8 years ago

Texas Instruments

CAD Models

Download Texas Instruments PCA9538DGVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
Stock
38,282
112,842
Authorized Distributors
0
1
Case/Package
TFSOP
TFSOP
Number of Pins
16
16
Interface
-
-
Frequency
400 kHz
400 kHz
Number of I/Os
8
8
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Descriptions

Descriptions of Texas Instruments PCA9538DGVRG4 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
I2C and SMBus Low Power I/O Expander 16-Pin TVSOP T/R
Remote 8-Bit I2C and SMBus Low-Power I/O Expander With Interrupt Output, Reset, and Config Registers 16-TVSOP -40 to 85
8 I/O PIA-GENERAL PURPOSE PDSO16
IC I/O EXPANDER I2C 8B 16TVSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.