Texas Instruments PCA9534DBRG4

Remote 8-Bit I2C and Low-Power I/O Expander with Interrupt Output and Configuration Registers 16-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9534DBRG4.

Upverter

Datasheet41 pages8 years ago

Texas Instruments

iiiC

CAD Models

Download Texas Instruments PCA9534DBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.911
$ 1.911
Stock
21,403
122,079
122,079
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Interface
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Descriptions

Descriptions of Texas Instruments PCA9534DBRG4 provided by its distributors.

Remote 8-Bit I2C and Low-Power I/O Expander with Interrupt Output and Configuration Registers 16-SSOP -40 to 85
I2C and SMBus Low Power I/O Expander 16-Pin SSOP T/R
Line Circuit Interface ICs Remote 8B I2C & Lo- Pwr I/O Expander
8 I/O PIA-GENERAL PURPOSE PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.