Texas Instruments PCA9518DBT

5-channel bidirectional 3- to 3.6-V expandable 400-kHz I2C/SMBus buffer/hub 20-SSOP -40 to 85
$ 2.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9518DBT.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages15 years ago
Datasheet20 pages18 years ago

HQonline

element14

Inventory History

3 month trend:
-0.53%

CAD Models

Download Texas Instruments PCA9518DBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.234
$ 1.877
Stock
151,939
592,422
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
20
20
Interface
-
-
Frequency
-
-
Number of I/Os
5
5
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3222IDB
EAR99 MAX3222 Tube ALSO OPERATES AT 5V SUPPLY interface driver 300mV 1mA 156.687814mg 250kbps
Texas InstrumentsTS3V330DBQR
3.3-V, 2:1 (SPDT), 4-channel video switch 16-SSOP -40 to 85
Texas InstrumentsTS3L110DBQR
3.3-V, 2:1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-SSOP -40 to 85
Analog Front End IC, 2 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 20 Pins, SSOP
MaxLinearSP3223EEA-L
SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-20
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20

Descriptions

Descriptions of Texas Instruments PCA9518DBT provided by its distributors.

5-channel bidirectional 3- to 3.6-V expandable 400-kHz I2C/SMBus buffer/hub 20-SSOP -40 to 85
100mA I2C 5 3V 3.6V 400KHz SSOP-20 SMD mount,glue mount
I2C Buffer/Repeater 3.3V 20-Pin SSOP T/R
IC EXPANDABLE 5CH I2C HUB 20SSOP
IC INTERFACE SPECIALIZED 20SSOP
SPECIALTY INTERFACE CIRCUIT PDSO20
PCA9518 EXPANDABLE FIVE-CHANNEL
I2C Logic Interface Device ICs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.