Texas Instruments PCA9518DBR

5-channel bidirectional 3- to 3.6-V expandable 400-kHz I2C/SMBus buffer/hub 20-SSOP -40 to 85
$ 1.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9518DBR.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages15 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCA9518DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.877
$ 2.234
Stock
592,422
151,939
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
20
20
Interface
-
-
Frequency
-
-
Number of I/Os
5
5
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipMCP23S08-E/SS
8-Bit Input/Output Expander, SPI Interface, SSOP-20 | Microchip Technology Inc. MCP23S08-E/SS
MicrochipMCP23008-E/SS
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20
NXP SemiconductorsPCF8574TS/3,118
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SSOP-20
NXP SemiconductorsPCF8574ATS/3,118
PCF8574 Series 2.5 to 6 V Remote 8-bit I/O Expander for I2C-bus - SSOP-20
Texas InstrumentsGD75232DBR
IC RS-232 DRIVER/REC 20-SSOP / Triple Transmitter Quint Receiver RS-232 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments PCA9518DBR provided by its distributors.

5-channel bidirectional 3- to 3.6-V expandable 400-kHz I2C/SMBus buffer/hub 20-SSOP -40 to 85
IC INTERFACE SPECIALIZED 20SSOP / Buffer Interface 20-SSOP
I2C 5 3V 3.6V 400KHz SSOP-20 SMD mount,glue mount
I2C Buffer/Repeater 3.3V 20-Pin SSOP T/R
Interface - I/O Expanders Expandable 5-Ch I2C Hub
IC EXPANDABLE 5CH I2C HUB 20SSOP
PCA9518 EXPANDABLE FIVE-CHANNEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.