MaxLinear SP3222EEA-L/TR

SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20
$ 1.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3222EEA-L/TR.

IHS

Datasheet21 pages6 years ago
Datasheet22 pages9 years ago
Datasheet20 pages20 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
-98.14%

Alternate Parts

Price @ 1000
$ 1.017
$ 8.144
$ 8.144
Stock
326,999
832,923
832,923
Authorized Distributors
3
6
6
Case/Package
SSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
1 Mbps
1 Mbps
Receiver Hysteresis
-
500 mV
500 mV
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsMAX3223IDBR
RS232 TRANSCEIVER IC, 2 DRIVERS; Available until stocks are exhausted Alternative available
Texas InstrumentsMAX3222CDBR
Texas Instruments LVDS Receiver, 2 Drivers, 1Mbps, Voltage Input, Driver Output, 20-Pin
Texas InstrumentsMAX3222IDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -40 to 85
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-16

Descriptions

Descriptions of MaxLinear SP3222EEA-L/TR provided by its distributors.

SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20
Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-150AE, SSOP-20
EXAR SP3222EEA-L/TR, Line Transceiver, EIA/TIA-232-F/ RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 20-Pin SSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3222EEA-LTR