Texas Instruments PCA9515APWT

2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-TSSOP -40 to 85
$ 2.396
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9515APWT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing4 pages11 years ago
Datasheet22 pages12 years ago
Datasheet22 pages15 years ago

Upverter

Mouser

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCA9515APWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.396
$ 1.488
$ 1.488
Stock
221,919
222,648
222,648
Authorized Distributors
2
3
3
Number of Channels
-
-
-
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
-
45 ns
45 ns
Operating Supply Voltage
3.6 V
3.6 V
3.6 V
Case/Package
TSSOP
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9515APWT.

Related Parts

NXP SemiconductorsPCA9509DP,118
Other Interface ICs; PCA9509DP,118; NXP SEMICONDUCTORS; 8; 5.5 V; 3 V; TSSOP
NXP SemiconductorsPCA9507DP,118
PCA9507 Series 5.5 V I2C/SMBus 2-Wire Serial Bus Extender - TSSOP-8
NXP SemiconductorsPCA9306DP,118
Voltage Level Translator, Bidirectional, 2 Input, 1.5 ns, 1.2 V to 3.6 V, TSSOP-8
Texas InstrumentsTIR1000PWR
Standalone IrDA Encoder & Decoder 8-TSSOP 0 to 70
Texas InstrumentsTIR1000IPW
Standalone IrDA Encoder & Decoder 8-TSSOP -40 to 85
Texas InstrumentsTIR1000IPWR
Standalone IrDA Encoder & Decoder 8-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments PCA9515APWT provided by its distributors.

2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-TSSOP -40 to 85
I2C Logic Repeater 2.5V/3.3V 8-Pin TSSOP T/R
I2C BUS and SMBus Repeater 8-Pin TSSOP T/R
Logic - I2C Dual Bidir I2C Bus & SMBus Repeater
I2C BUS REPEATER TSSOP8 SMALL REEL<AZ
Nickel/Palladium/Gold (Ni/Pd/Au) CA9515 Tape & Reel (TR) BICMOS signal repeater 2.3V~3.6V 0.65mm -40C~85C 500muA
I2c Logic Interface Device Ics
PCA9515A DUAL BIDIRECTIONAL I2C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.