Texas Instruments PCA9515ADRGR

2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-SON -40 to 85
$ 2.055
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9515ADRGR.

Texas Instruments

Technical Drawing2 pages6 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet22 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Inventory History

3 month trend:
-99.70%

CAD Models

Download Texas Instruments PCA9515ADRGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.055
$ 1.966
Stock
228,863
1,070,156
Authorized Distributors
2
5
Number of Channels
-
-
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
45 ns
Operating Supply Voltage
3.6 V
-
Case/Package
-
SOIC
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9515ADRGR.

Descriptions

Descriptions of Texas Instruments PCA9515ADRGR provided by its distributors.

2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-SON -40 to 85
Ic,Translator, Other/Special/Miscellaneous,Bicmos,Llcc,8Pin,Plastic
2 I2C SO-8N(3x3) Signal Buffers, Repeaters, Splitters ROHS
Nickel/Palladium/Gold (Ni/Pd/Au) CA9515 Tape & Reel (TR) BICMOS signal splitter 3.6V 0.5mm -40C~85C 500muA
Signal Buffer/Repeater/Distributor I/O Expander
I2C Logic Repeater 2.5V/3.3V 8-Pin WSON EP T/R
I2C BUS and SMBus Repeater 8-Pin WSON EP T/R
IC INV SGL SCHMITT TRIG 5-DSBGA
IC REDRIVER I2C 1CH 400KHZ 8SON
SPECIALTY INTERFACE CIRCUIT PDSO8
PCA9515A DUAL BIDIRECTIONAL I2C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.