Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCA9515ADGKT

2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-VSSOP -40 to 85

$ 1.538
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9515ADGKT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet22 pages12 years ago
Datasheet22 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages20 years ago

Upverter

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
+1.06%

CAD Models

Download Texas Instruments PCA9515ADGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.538
$ 1.988
Stock
183,574
384,994
Authorized Distributors
3
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
-
-
Number of Channels
2
2
Propagation Delay
45 ns
45 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
2.3 V
Max Supply Voltage
-
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9515ADGKT.

Related Parts

MicrochipHV833MG-G
HV833 Series 6.5 V 150 µA 75 kHz High Voltage EL Lamp Driver - MSOP-8
MicrochipHV857LMG-G
High Voltage Low Noise El Lamp DRIVER8 MSOP 3X3MM T/r | Microchip Technology Inc. HV857LMG-G
Texas InstrumentsPCA9536DGKR
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85
MicrochipHV850MG-G
INDUCTORLESS EL LAMP DRIVER8 MSOP 3x3mm T/R | Microchip Technology Inc. HV850MG-G
Analog DevicesADG719BRMZ
ANALOG DEVICES ADG719BRMZAnalogue Switch, SPDT, 1 Channels, 4 ohm, 1.8V to 5.5V, MSOP, 8 Pins
Analog DevicesADG723BRMZ
Analogue Switch, Dual Channel, SPST, 2, 4 ohm, 1.8V to 5.5V, MSOP, 8 RoHS Compliant: Yes

Descriptions

Descriptions of Texas Instruments PCA9515ADGKT provided by its distributors.

2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-VSSOP -40 to 85
2 I2C VSSOP-8 Signal Buffers, Repeaters, Splitters ROHS
I2C Logic Repeater 2.5V/3.3V 8-Pin VSSOP T/R
CA9515 Tape & Reel (TR) BICMOS NRND (Last Updated: 3days ago) signal splitter 3.6V 0.65mm -40C~85C 500muA
Ic,Repeater Interface,Bicmos,Tssop,8Pin,Plastic
Interface Circuit, BICMOS, PDSO8
PCA9515A DUAL BIDIRECTIONAL I2C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.