Texas Instruments PCA9306DQER

2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-X2SON -40 to 85
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9306DQER.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago

Newark

element14 APAC

HQonline

LCSC

Inventory History

3 month trend:
-97.31%

CAD Models

Download Texas Instruments PCA9306DQER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

NXP SemiconductorsPCA9306DP,118
Voltage Level Translator, Bidirectional, 2 Input, 1.5 ns, 1.2 V to 3.6 V, TSSOP-8
NXP SemiconductorsPCA9306DP1,125
Voltage Level Translator 2-CH Bidirectional 8-Pin TSSOP T/R / IC LEVEL TRANSLATOR 8-TSSOP
NXP SemiconductorsPCA9306GM,125
Bidirectional Voltage Level Translator, 2 Input, 2.75 ns, 1 V to 3.6 V, 8 Pins, XQFN
Texas InstrumentsPCA9306DCUR
2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-VSSOP -40 to 85
Texas InstrumentsPCA9306IDCURQ1
Automotive 2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-VSSOP -40 to 105
Texas InstrumentsPCA9306DCUTG4
2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments PCA9306DQER provided by its distributors.

2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-X2SON -40 to 85
Voltage Level 1.4ns@ 3.3V , PECL 1 2 0V 5V ECL 400kHz 1.8V~5.5V 1.2V~3.3V X2SON-8 , 400¦Ìm
e4 ACTIVE (Last Updated: 2days ago) PCA9306 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 300ps 5V 400mum 128mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9306DQER .
  • PCA9306DQER.