Texas Instruments PCA6107DWR

10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes SOIC-18 SMD mount,glue mount
$ 1.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA6107DWR.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCA6107DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.226
Stock
218,585
205,117
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
18
18
Interface
-
-
Frequency
400 kHz
400 kHz
Number of I/Os
8
8
Min Supply Voltage
-
2.3 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsULN2803ADWR
TEXAS INSTRUMENTS ULN2803ADWR.. Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC
Texas InstrumentsULN2803ADWRG4
Buffer/Inverter Based Peripheral Driver, 8 Driver, PDSO18
RenesasICL3222CB
One Microamp Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers | IC TXRX 2/2 FULL RS232 18SOIC
MicrochipMCP23S08-E/SO
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: SOIC-18
MicrochipMCP23008-E/SO
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18
MicrochipMCP23S09-E/SO
MCP23S09 Series 5.5 V 400 kHz 8-Bit I/O Expander with Open-Drain Output -SOIC-18

Descriptions

Descriptions of Texas Instruments PCA6107DWR provided by its distributors.

10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes SOIC-18 SMD mount,glue mount
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 18-SOIC -40 to 85
IC, I/O EXPANDER, 8BIT, 400KHZ, SOIC-18 - More Details
I2C and SMBus Low Power I/O Expander 18-Pin SOIC T/R
I2C/SMBus Interface 400kHz 5.5V 18-Pin SOIC T/R
PCA6107 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active io expander 5.5V 11.5mm 400kHz 10mA 25mA
IC XPNDR 400KHZ I2C SMBUS 18SOIC
Specialty Logic IC; Logic Family:PCA; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Package/Case:18-SOIC; No. of Pins:18; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.