Texas Instruments PAL16R8A-2MFKB

Standard High-Speed PAL Circuits 20-LCCC -55 to 125

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-PAL16R8A2MFKBContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PAL16R8A-2MFKB.

Alternate Parts

Price @ 1000
$ 12.589
Stock
0
121,046
Authorized Distributors
0
2
Max Frequency
-
-
Memory Type
-
-
Number of I/Os
-
-
Number of Macrocells
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Nominal Supply Current
-
-
Max Supply Current
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Case/Package
-
-
Number of Pins
20
-

Descriptions

Descriptions of Texas Instruments PAL16R8A-2MFKB provided by its distributors.

Standard High-Speed PAL Circuits 20-LCCC -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAL16R8A2MFKB