Texas Instruments PADS131M04IPWR

24-bit 32-kSPS 4-channel simultaneous-sampling delta-sigma ADC 20-TSSOP -40 to 125

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsPADS131M04IPWR16,5587
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PADS131M04IPWR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 3.58
$ 3.58
Stock
16,558
299,563
299,563
Authorized Distributors
0
2
2
Case/Package
-
TSSOP
TSSOP
Number of Pins
-
20
20
Number of Bits
-
-
-
Sampling Rate
-
32 ksps
32 ksps
Polarity
-
-
-
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PADS131M04IPWR.

Descriptions

Descriptions of Texas Instruments PADS131M04IPWR provided by its distributors.

24-bit 32-kSPS 4-channel simultaneous-sampling delta-sigma ADC 20-TSSOP -40 to 125
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.