Texas Instruments OPT3101RHFR

ToF-based long-range proximity and distance sensor analog front end (AFE) 28-VQFN -40 to 85
$ 4.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPT3101RHFR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-90.16%

CAD Models

Download Texas Instruments OPT3101RHFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.541
$ 5.499
Stock
485,835
245,427
Authorized Distributors
4
3
Number of Bits
-
-
Number of Channels
-
-
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
VQFN
VQFN
Number of Pins
28
28
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments OPT3101RHFR provided by its distributors.

ToF-based long-range proximity and distance sensor analog front end (AFE) 28-VQFN -40 to 85
OPT3101 28-VFQFN Exposed Pad ANALOG CIRCUIT NO LEAD analog front end circuit 1.7V~1.9V 85C 1mm
Analog Front Ends (AFE); OPT3101RHFR; TEXAS INSTRUMENTS; 5 mm; 28; 1 mm; 4 mm
AFE - Analog Front End IC Single ADC 16-bit 28-Pin VQFN T/R
1.7V~1.9V,3V~3.6V 4KHz 3 16 1.7V~1.9V VQFN-28 , 5mm*4mm
AFE 1 ADC 1.8V/3.3V Automotive 28-Pin VQFN EP T/R
QFN-28-EP(4x5) Fiber Optic / Laser Sensors ROHS
Analog Circuit, 1 Func, PQCC28
AFE FOR PROXIMITY SENSOR OPT3101

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.