Texas Instruments OPA843IDBVT

Op Amp Single High Speed Amplifier ±6V 5-Pin SOT-23 T/R
$ 3.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA843IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages18 years ago
Datasheet10 pages23 years ago

Farnell

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-4.57%

CAD Models

Download Texas Instruments OPA843IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.556
$ 2.771
Stock
210,454
217,231
Authorized Distributors
5
0
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1000 V/µs
1000 V/µs
Gain Bandwidth Product
800 MHz
800 MHz
Input Offset Voltage (Vos)
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
20.2 mA
20.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA843IDBVT.

Related Parts

Texas InstrumentsOPA847IDBVT
Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R
Texas InstrumentsLMH6657MF/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
Texas InstrumentsLMH6657MFX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
Analog DevicesAD8001ART-R2
Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO5
Analog DevicesAD8001ART-REEL
Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8
Analog DevicesAD8001ARTZ-R2
Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Texas Instruments OPA843IDBVT provided by its distributors.

Op Amp Single High Speed Amplifier ±6V 5-Pin SOT-23 T/R
Wideband, Low Distortion, Medium Gain, Voltage Feedback Operational Amplifier 5-SOT-23 -40 to 85
Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar
20.2mA 1KV/μs 2nV/rtHz 800MHz 100mA 1 1 ±6V 300μV 20μA 500MHz Voltage Feedback SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:800MHz; Slew Rate:1000V/µs; Supply Voltage Min:10V; Supply Voltage Max:12V; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.