Texas Instruments OPA643NB/250

Wideband Low Distortion, High Gain Operational Amplifier 5-SOT-23
$ 3.431

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA643NB/250.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsOPA643N/250
Wideband Low Distortion, High Gain Operational Amplifier 5-SOT-23
Texas InstrumentsOPA843IDBVR
Op Amp Single High Speed Amplifier ±6V 5-Pin SOT-23 T/R
Texas InstrumentsTHS4304DBVR
3GHz, Low noise, Wideband Operational Amplifier 5-SOT-23 -40 to 85
Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 1dB 700V/mus 85C 600MHz
Analog DevicesAD8001ARTZ-REEL7
Op Amp ±6V 12V 795MHz Current Feedback SOT-23-5 SMD Adhesive Mount 2.9mm × 1.6mm × 1.15mm
Analog DevicesAD8001ART-REEL7
Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8

Descriptions

Descriptions of Texas Instruments OPA643NB/250 provided by its distributors.

Wideband Low Distortion, High Gain Operational Amplifier 5-SOT-23
IC OPAMP VFB 800MHZ SGL SOT23-5 / Voltage Feedback Amplifier 1 Circuit SOT-23-5
Contains Lead Not Qualified GULL WING OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 92dB 1000V/mus 85C 800MHz
1KV/μs 2.3nV/rtHz 800MHz 80dB 1 1.5mV 30μA Voltage Feedback SOT-23-5 SMD mount 2.9mm*1.6mm*1.15mm
OP-AMP 1500 uV OFFSET-MAX 800 MHz BAND WIDTH PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA643NB-250
  • OPA643NB250