Texas Instruments THS4304DBVR

3GHz, Low noise, Wideband Operational Amplifier 5-SOT-23 -40 to 85
$ 7.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4304DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet30 pages18 years ago

Newark

Inventory History

3 month trend:
+54.67%

CAD Models

Download Texas Instruments THS4304DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.49
$ 12.285
Stock
876,235
226,925
Authorized Distributors
1
5
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
830 V/µs
830 V/µs
Gain Bandwidth Product
870 MHz
870 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
18 mA
18 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4304DBVR.

Related Parts

Analog DevicesMAX4012EUK+T
Low-Cost, High-Speed, Single-Supply Op Amps with Rail-to-Rail Outputs
Texas InstrumentsSN10501DBVR
Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 5-SOT-23 -40 to 85
Texas InstrumentsOPA843IDBVR
Op Amp Single High Speed Amplifier ±6V 5-Pin SOT-23 T/R
Analog DevicesLT6205IS5#TRMPBF
Op Amp Single High Speed Amplifier R-R O/P ±6.3V/12.6V Automotive 5-Pin TSOT-23 T/R
STMicroelectronicsTSH350ILT
Operational Amplifier, 5 Func, 4000uV Offset-Max, BIPolar, PDSO1
Analog DevicesAD8061ART-REEL7
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5

Descriptions

Descriptions of Texas Instruments THS4304DBVR provided by its distributors.

3GHz, Low noise, Wideband Operational Amplifier 5-SOT-23 -40 to 85
IC OPAMP VFB 1 CIRCUIT SOT23-5 / Voltage Feedback Amplifier 1 Circuit SOT-23-5
Op Amp Single High Speed Amplifier ±2.5V/5V 5-Pin SOT-23 T/R
18mA 830V/μs 2.4nV/rtHz 870MHz Rail to Rail 140mA 1 1 2.7V ±2.5V,5V 500μV 7μA 3GHz Voltage Feedback SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:830V/µs; Supply Voltage Min:3V; Supply Voltage Max:5V; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.