Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8001ART-REEL7

IC OPAMP CFA 1 CIRCUIT SOT23-5 Current Feedback Amplifier 1 Circuit SOT-23-5
$ 1.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8001ART-REEL7.

Upverter

Datasheet16 pages23 years ago
Datasheet17 pages23 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8001ART-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 1.12
Stock
365,906
171,122
Authorized Distributors
1
1
Case/Package
SOT-23-5
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1200 V/µs
1200 V/µs
Gain Bandwidth Product
795 MHz
795 MHz
Input Offset Voltage (Vos)
5.5 mV
5.5 mV
Power Supply Rejection Ratio (PSRR)
75 dB
50 dB
Common Mode Rejection Ratio
54 dB
50 dB
Min Supply Voltage
6 V
6 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
5 mA
-

Related Parts

Analog DevicesAD8055ARTZ-REEL7
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit SOT-23-5
Analog DevicesAD8055ART-REEL7
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit SOT-23-5
STMicroelectronicsTSH350ILT
Operational Amplifier, 5 Func, 4000uV Offset-Max, BIPolar, PDSO1
Texas InstrumentsOPA843IDBVR
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit SOT-23-5
Texas InstrumentsOPA843IDBVTG4
Wideband, Low Distortion, Medium Gain, Voltage Feedback Operational Amplifier 5-SOT-23 -40 to 85
Analog DevicesLT1815CS5#TRMPBF
IC OPAMP VFB 1 CIRCUIT TSOT23-5 Voltage Feedback Amplifier 1 Circuit TSOT-23-5

Descriptions

Descriptions of Analog Devices AD8001ART-REEL7 provided by its distributors.

IC OPAMP CFA 1 CIRCUIT SOT23-5 Current Feedback Amplifier 1 Circuit SOT-23-5
Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8
Op Amp Single Current Fdbk ±6V/12V 5-Pin SOT-23 T/R
5mA 1.2KV/μs 2nV/rtHz@ ±5V 70mA 1 1 ±6V,12V 2mV 5μA 795MHz Current Feedback SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
The AD8001 is a low power, high speed amplifier designed to operate on ±5 V supplies. The AD8001 features unique transimpedance linearization circuitry. This allows it to drive video loads with excellent differential gain and phase performance on only 50 mW of power. The AD8001 is a current feedback amplifier and features gain flatness of 0.1 dB to 100 MHz while offering differential gain and phase error of 0.01% and 0.025°. This makes the AD8001 ideal for professional video electronics such as cameras and video switchers. Additionally, the AD8001's low distortion and fast settling make it ideal for buffer high speed A-to-D converters. The AD8001 offers low power of 5.5 mA max (VS = ±5 V) and can run on a single +12 V power supply, while being capable of delivering over 70 mA of load current. All this is offered in a small 8-pin DIP or 8-pin SOIC package. These features make this amplifier ideal for portable and battery powered applications where size and power is critical. The outstanding bandwidth of 800 MHz along with 1200 V/µs of slew rate make the AD8001 useful in many general purpose high speed applications where dual power supplies of up to ±6 V and single supplies from 6 V to 12 V are needed. The AD8001 is available in the industrial temperature range of -40°C to +85°C. An evaluation board is available for this product and may be ordered using the following product number: AD8001-EB. Schematic and layout for this evaluation board is contained in the product datasheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8001ARTREEL7