Texas Instruments OPA693IDRG4

Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA693IDRG4.

Texas Instruments

Datasheet28 pages18 years ago

CAD Models

Download Texas Instruments OPA693IDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.938
$ 3.938
Stock
160,593
295,781
295,781
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
-3db Bandwidth
1.4 GHz
1.4 GHz
1.4 GHz
Bandwidth
-
-
-
Gain
-
-
-
Slew Rate
2500 V/µs
-
-
Impedance
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Related Parts

Texas InstrumentsOPA692IDR
Wideband, Fixed Gain Buffer Amplifier with Disable 8-SOIC -40 to 85
Lead Free Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 60dB 2200V/mus 85C 200MHz
STMicroelectronicsTSH330IDT
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO1
Texas InstrumentsLMH6714MA/NOPB
VIDEO OPERATIONAL AMPLIFIER, SINGLE, 400MHZ, SOIC-8
Texas InstrumentsLMH6714MA
Operational Amplifier, 1 Func, 6000uV Offset-Max, 250MHz Band Width, BIPolar, PDSO8
RenesasHA4600CB
Op Amp Single Buffer Amplifier ±5.5V 8-Pin SOIC N

Descriptions

Descriptions of Texas Instruments OPA693IDRG4 provided by its distributors.

Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 8-SOIC -40 to 85
OP Amp Single Current Fdbk ±6V/12V 8-Pin SOIC T/R
INDUSTRIAL Surface Mount Dual Single BIPOLAR audio video amplifier circuit 2500V/mus 1.4GHz 5V 25nA
Buffer Amplifier IC; Slew Rate:2500V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.03%; Differential Phase:0.01° ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.