Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA693ID

Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 8-SOIC -40 to 85
$ 3.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA693ID.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages18 years ago

Newark

iiiC

element14

DigiKey

Inventory History

3 month trend:
-5.79%

CAD Models

Download Texas Instruments OPA693ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.726
$ 2.014
$ 2.014
Stock
283,864
293,052
293,052
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
2500 V/µs
2500 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 V
5 V
5 V
Power Supply Rejection Ratio (PSRR)
57 dB
57 dB
57 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
13 mA
13 mA
13 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA693ID.

Related Parts

Analog DevicesAD8099ARDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Texas InstrumentsLMH6505MA/NOPB
ROHS3Compliant EAR99 LMH6505 Matte Tin (Sn) op amp amplifier circuit 4.9mm 600nA 7V 65dB
Analog DevicesAD8099ARDZ-REEL7
ROHS3Compliant EAR99 AD8099 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6muA 5V 3800000kHz
Analog DevicesAD8045ARDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Texas InstrumentsOPA685U
SpeedPlus(TM) Ultra-Wideband, Current-Feedback Operational Amplifier With Disable 8-SOIC
RenesasEL5160ISZ
Lead Free GULL WING 2003 INDUSTRIAL (Amplifier Type) Amplifier 62dB 1700V/mus 85C 200MHz

Descriptions

Descriptions of Texas Instruments OPA693ID provided by its distributors.

Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 8-SOIC -40 to 85
Op Amp Single Buffer Amplifier ±6V/12V 8-Pin SOIC Tube
Amp Buffer Fixed Gain, Soic8, 693; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA693ID
5V ±6V,12V 1.4GHz Fixed Gain Amplifier SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.