Texas Instruments LMH6714MA

Operational Amplifier, 1 Func, 6000uV Offset-Max, 250MHz Band Width, BIPolar, PDSO8
$ 1.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6714MA.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

National Semiconductor

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH6714MA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6714MA.

Related Parts

Texas InstrumentsLMH6720MA/NOPB
400MHz Wideband Video Op Amp, 1800V/¦Ìs Slew Rate, SOIC, 1-Ch
Texas InstrumentsLMH6720MAX/NOPB
Single Wideband Video Op Amp with Shutdown 8-SOIC -40 to 85
Texas InstrumentsLMH6720MA
Single Wideband Video Op Amp with Shutdown 8-SOIC -40 to 85
Analog DevicesAD8045ARDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Analog DevicesAD8045ARDZ-REEL7
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP T/R
STMicroelectronicsTSH330IDT
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO1

Descriptions

Descriptions of Texas Instruments LMH6714MA provided by its distributors.

Operational Amplifier, 1 Func, 6000uV Offset-Max, 250MHz Band Width, BIPolar, PDSO8
OP Amp Single Current Fdbk ±6.25V/12.5V 8-Pin SOIC N Rail
Single Wideband Video Op Amp 8-SOIC -40 to 85
LMH6714/ LMH6720/ LMH6722/ LMH6722Q Wideband Video Op Amp; Single, Single | IC OPAMP SINGLE 400MHZ 8SOIC
AMP, VIDEO, 400MHZ, POWERWISE, SOIC8; Gain Bandwidth:400MHz; Supply Voltage Range:± 5V to ± 6V; Slew Rate:1800V/µs; No. of Amplifiers:1; Output Current:70mA; Amplifier Output:Single Ended; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Video; Bandwidth:400MHz; Base Number:6714; IC Generic Number:6714; Input Offset Voltage Max:5mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Single, Wideband Video Op Amp ; Output Current Max:70mA; Output Type:Single Ended; Package / Case:SOIC; Slew Rate:1800V/µs; Supply Current:5.6mA; Supply Voltage + Nom:6V; Supply Voltage Max:12.5V; Supply Voltage Min:8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6714MA .
  • LMH6714MA.