Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas HA4600CB

Op Amp Single Buffer Amplifier ±5.5V 8-Pin SOIC N
$ 1.845
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HA4600CB.

IHS

Datasheet7 pages27 years ago
Datasheet10 pages0 years ago

DigiKey

Augswan

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HA4600CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.845
$ 2.565
$ 2.565
Stock
161,023
223,411
223,411
Authorized Distributors
2
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1410 V/µs
1750 V/µs
1750 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
10 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
10.5 mA
10.5 mA
10.5 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

RenesasHA4600CBZ
Surface Mount ROHS3Compliant Obsolete Buffer Video Amp 1770V/mus 480MHz ±4.5V~5.5V 10.5mA
Texas InstrumentsOPA693ID
Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 8-SOIC -40 to 85
Texas InstrumentsLME49713MA/NOPB
High Performance, High Fidelity Current Feedback Audio Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLM6181IMX-8/NOPB
100 mA, 100 MHz Current Feedback Amplifier 8-SOIC -40 to 85
RenesasHA9P5002-5
Contains Lead Not Qualified GULL WING SMD/SMT BUFFER Amplifier 1300V/mus 75C 110MHz 5mV
Analog DevicesLT1818IS8#PBF
Op Amp Single High Slew Rate Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Renesas HA4600CB provided by its distributors.

Op Amp Single Buffer Amplifier ±5.5V 8-Pin SOIC N
Contains Lead Not Qualified GULL WING 1998 BUFFER Amplifier 1770V/mus 70C 480MHz -6V
480MHz, SOT-23, Video Buffer with Output Disable | IC VIDEO BUFFER 480MHZ 8-SOIC
Buffer Amplifier, 1 Func, BIPolar, PDSO8
10.5mA 1.77KV/μs shutdown 20mA 1 1 50μA 480MHz General Purpose Amplifier SOIC-8 SMD mount 5mm*4mm*1.5mm
ICD,BUFF,4600,8SOI,X WIDEBAND VIDEO BUFFER

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M