Texas Instruments LMH6720MF/NOPB

IC AMP CURRENT FEEDBACK SOT23-6 / Wideband Video Op Amp; Single, Single with Shutdown and Quad
$ 2.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6720MF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages13 years ago
Datasheet18 pages14 years ago

element14 APAC

Newark

element14

HQonline

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments LMH6720MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6720MF/NOPB.

Related Parts

Texas InstrumentsLMH6714MF/NOPB
IC OPAMP VIDEO SINGLE SOT23-5 / Video Amp Single ±6.25V 12.6V 5-Pin SOT-23 T/R
Texas InstrumentsLMH6714MFX/NOPB
OP Amp Single Current Fdbk ±6.25V/12.5V 5-Pin SOT-23 T/R
Texas InstrumentsLMH6714MF
LMH6714 Tape & Reel (TR) e0 DUAL audio video amplifier circuit 85C 48dB 1.45mm 12muA
Analog DevicesAD8055ART-REEL
5.4mA 1.4KV/μs 300MHz 60mA 1 1 ±6V,12V 3mV 400nA 300MHz Voltage Feedback SOT-23-5 SMD mount
Analog DevicesAD8055ARTZ-R2
Operational Amplifier, Single, 300 MHz, 1, 1400 V/ s, 4V to 6V, SOT-23, 5 RoHS Compliant: Yes
Analog DevicesAD8009JRT-REEL
IC OPAMP CF LDIST 175MA SOT23-5 / Current Feedback Amplifier 1 Circuit SOT-23-5

Descriptions

Descriptions of Texas Instruments LMH6720MF/NOPB provided by its distributors.

IC AMP CURRENT FEEDBACK SOT23-6 / Wideband Video Op Amp; Single, Single with Shutdown and Quad
OP Amp Single Current Fdbk ±6.25V/12.5V 6-Pin SOT-23 T/R
VIDEO OPAMP, SINGLE, 400MHZ, SOT-23-6; No. of Amplifiers: 1Amplifiers; Gain Bandwidth: 400MHz; Slew Rate: 1.8kV/µs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Output Current: 70mA; Supply Voltage Range:
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Wideband; Gain Bandwidth -3db:400MHz; Slew Rate:1800V/µs; Supply Voltage Min:8V; Supply Voltage Max:12.5V; No. of Pins:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6720MF/NOPB .
  • LMH6720MFNOPB