Texas Instruments OPA690IDBVTG4

Wideband voltage-feedback operational amplifier with disable 6-SOT-23 -40 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA690IDBVTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet31 pages18 years ago
Datasheet30 pages18 years ago

Upverter

Farnell

Newark

CAD Models

Download Texas Instruments OPA690IDBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.316
Stock
273,087
343,046
Authorized Distributors
0
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
1800 V/µs
1800 V/µs
Gain Bandwidth Product
250 MHz
250 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Common Mode Rejection Ratio
58 dB
58 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
5.5 mA
5.5 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA690IDBVTG4.

Related Parts

Texas InstrumentsOPA691IDBVTG4
Wideband Current Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Texas InstrumentsOPA691IDBVT
Wideband Current Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Analog DevicesAD8009JRT-R2
Operational Amplifier, 1 Func, 7000uV Offset-Max, PDSO5
Analog DevicesAD8009JRT-REEL
IC OPAMP CF LDIST 175MA SOT23-5 / Current Feedback Amplifier 1 Circuit SOT-23-5
Texas InstrumentsLMH6720MF/NOPB
IC AMP CURRENT FEEDBACK SOT23-6 / Wideband Video Op Amp; Single, Single with Shutdown and Quad
Analog DevicesAD8055ARTZ-R2
Operational Amplifier, Single, 300 MHz, 1, 1400 V/ s, 4V to 6V, SOT-23, 5 RoHS Compliant: Yes

Descriptions

Descriptions of Texas Instruments OPA690IDBVTG4 provided by its distributors.

Wideband voltage-feedback operational amplifier with disable 6-SOT-23 -40 to 85
Operational Amplifier, Single, 500 Mhz, 1, 1800 V/ S, 2.5V To 5V, Sot-23, 6 Rohs Compliant: Yes
Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar
OP AMP, WIDEBAND VFB, SOT-23-6, 690; No. of Amplifiers:1 Amplifier; Bandwidth:500MHz; Slew Rate:1800V/µs; Supply Voltage Range:2.5V to 5V; Amplifier Case Style:SOT-23; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:2.5V to 5V; Base Number:690; Gain Bandwidth:500MHz; Input Offset Voltage Max:4.7mV; No. of Amplifiers:1Amplifiers; Op Amp Type:Wideband; Operating Temperature Range:-40°C to +85°C; Supply Voltage + Nom:5V; Supply Voltage Max:12V; Supply Voltage Min:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA690IDBVTG4 .