Texas Instruments OPA659IDRBT

650MHz unity gain stable JFET input amplifier 8-SON -40 to 85
$ 7.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA659IDRBT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages14 years ago

Upverter

Farnell

Newark

iiiC

Inventory History

3 month trend:
+178%

CAD Models

Download Texas Instruments OPA659IDRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.84
$ 4.738
Stock
171,665
314,230
Authorized Distributors
2
0
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2550 V/µs
2550 V/µs
Gain Bandwidth Product
350 MHz
350 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB
Common Mode Rejection Ratio
68 dB
68 dB
Min Supply Voltage
7 V
7 V
Max Supply Voltage
13 V
13 V
Operating Supply Current
32 mA
32 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8011ANZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin PDIP N Tube
Analog DevicesAD8011ARZ
Analog Devices AD8011ARZ Operational amplifier; 400MHz; Channels: 1; SO8; 3÷12/±1.5÷6VDC
Analog DevicesAD8011ARZ-REEL7
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R
Texas InstrumentsLMH6551MA/NOPB
IC OPAMP VFB 370MHZ 8SOIC / Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
Texas InstrumentsOPA690IDR
Wideband voltage-feedback operational amplifier with disable 8-SOIC -40 to 85
Texas InstrumentsOPA690ID
Wideband voltage-feedback operational amplifier with disable 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA659IDRBT provided by its distributors.

650MHz unity gain stable JFET input amplifier 8-SON -40 to 85
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8
Op Amp Single High Speed Amplifier ±6.5V 8-Pin VSON EP T/R
IC, OP AMP, 650MHZ, JFET, 8SON; Op Amp Type:Wideband; No. of Amplifiers:1; Bandwidth:350MHz; Slew Rate:2550V/µs; Supply Voltage Range:± 3.5V to ± 6.5V; Amplifier Case Style:SON; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:659; Gain Bandwidth:650MHz; Package / Case:SON; Slew Rate:2550V/µs; Supply Voltage Max:6.5V; Supply Voltage Min:3.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA659IDRBT.