Texas Instruments OPA690ID

Wideband voltage-feedback operational amplifier with disable 8-SOIC -40 to 85
$ 6.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA690ID.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago
Datasheet30 pages18 years ago

Upverter

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
-2.08%

CAD Models

Download Texas Instruments OPA690ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.659
$ 5.335
$ 5.335
Stock
328,518
319,262
319,262
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1800 V/µs
1800 V/µs
1800 V/µs
Gain Bandwidth Product
250 MHz
250 MHz
250 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
72 dB
Common Mode Rejection Ratio
58 dB
58 dB
58 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
5.5 mA
5.5 mA
5.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA690ID.

Related Parts

Texas InstrumentsOPA690IDG4
Wideband voltage-feedback operational amplifier with disable 8-SOIC -40 to 85
Texas InstrumentsOPA690IDR
Wideband voltage-feedback operational amplifier with disable 8-SOIC -40 to 85
Texas InstrumentsOPA691IDR
Wideband Current Feedback Operational Amplifier with Disable 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA690ID provided by its distributors.

Wideband voltage-feedback operational amplifier with disable 8-SOIC -40 to 85
Texas Instruments Op Amp, Single Channel, SOIC Package, Dual/Single Supply, SMD, 8-Pin
OP AMP, WIDEBAND VFB, SOIC8, 690; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit 8-SOIC
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA690ID .
  • OPA690ID.