Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA690IDR

Wideband voltage-feedback operational amplifier with disable 8-SOIC -40 to 85
$ 5.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA690IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago
Datasheet30 pages18 years ago

Upverter

HQonline

LCSC

Newark

Inventory History

3 month trend:
-11.00%

CAD Models

Download Texas Instruments OPA690IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.351
$ 6.659
$ 6.659
Stock
710,732
376,772
376,772
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1800 V/µs
1800 V/µs
1800 V/µs
Gain Bandwidth Product
250 MHz
250 MHz
250 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
72 dB
Common Mode Rejection Ratio
58 dB
58 dB
58 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
5.5 mA
5.5 mA
5.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA690IDR.

Related Parts

Texas InstrumentsOPA690ID
Wideband voltage-feedback operational amplifier with disable 8-SOIC -40 to 85
Texas InstrumentsOPA690IDG4
Wideband voltage-feedback operational amplifier with disable 8-SOIC -40 to 85
Texas InstrumentsOPA691IDR
Wideband Current Feedback Operational Amplifier with Disable 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA690IDR provided by its distributors.

Wideband voltage-feedback operational amplifier with disable 8-SOIC -40 to 85
ROHS3Compliant EAR99 OPA690 Tape & Reel (TR) op amp buffer circuit 4.9mm 3muA 4mV 500000kHz
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC T/R
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Voltage Feedback Amplifier 1 Circuit 8-SOIC
5.5mA 1.8KV/μs 5.6nV/rtHz@ 5V 300MHz 190mA 1 1 -2.5V ±6V,12V 1mV 3μA 500MHz Voltage Feedback SOIC-8 SMD mount,glue mount 1.75mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.