Texas Instruments OPA551FA/500G3

ROHS3Compliant EAR99 OPA551 Matte Tin (Sn) op amp buffer circuit 10.1mm 20pA 3mV 3000kHz
$ 4.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA551FA/500G3.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet23 pages14 years ago
Datasheet9 pages17 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages24 years ago

Upverter

Newark

Inventory History

3 month trend:
-72.73%

CAD Models

Download Texas Instruments OPA551FA/500G3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.776
$ 4.707
$ 4.707
Stock
137,119
187,989
187,989
Authorized Distributors
3
3
3
Case/Package
TO-263
TO-263
TO-263
Number of Pins
7
7
7
Number of Circuits
1
1
1
Slew Rate
15 V/µs
15 V/µs
15 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
92 dB
92 dB
92 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
60 V
30 V
30 V
Operating Supply Current
-
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA551FA/500G3.

Related Parts

Texas InstrumentsOPA551FAKTWT
ROHS3Compliant EAR99 OPA551 Cut Tape (CT) op amp buffer circuit 10.1mm 20pA 3mV 3000kHz
Texas InstrumentsOPA551FAKTWTG3
High-current (380mA Typ), high-voltage (60V), operational amplifier 7-DDPAK/TO-263 -40 to 125
Texas InstrumentsOPA552FAKTWT
ROHS3Compliant EAR99 OPA552 Cut Tape (CT) op amp buffer circuit 10.1mm 20pA 3mV 12000kHz

Descriptions

Descriptions of Texas Instruments OPA551FA/500G3 provided by its distributors.

ROHS3Compliant EAR99 OPA551 Matte Tin (Sn) op amp buffer circuit 10.1mm 20pA 3mV 3000kHz
High-current (380mA Typ), high-voltage (60V), operational amplifier 7-DDPAK/TO-263 -40 to 125
IC OPAMP GP 3MHZ DDPAK / Op Amp Single High Output Current Amplifier ±30V/60V 8-Pin(7+Tab) TO-263 T/R
Operational Amplifier, 1 Func, 3000uV Offset-Max, PSSO7
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:High Current; Gain Bandwidth -3db:3MHz; Slew Rate:15V/µs; Supply Voltage Min:4V; Supply Voltage Max:30V; No. of Pins:7 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA551FA-500G3
  • OPA551FA500G3