Texas Instruments OPA544FKTTT

ROHS3Compliant EAR99 OPA544 Matte Tin (Sn) op amp buffer circuit 10.16mm 15pA 28V 1400kHz
$ 16.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA544FKTTT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago
Datasheet3 pages26 years ago

HQonline

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
-3.18%

CAD Models

Download Texas Instruments OPA544FKTTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.263
$ 12.94
$ 12.94
Stock
98,436
153,964
153,964
Authorized Distributors
5
4
4
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
12 mA
12 mA
12 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA544FKTTT.

Related Parts

Texas InstrumentsOPA544F/500
High-Current (4A Typ), High-Voltage, Operational Amplifier 5-DDPAK/TO-263
Texas InstrumentsOPA544F/500G3
High-Voltage, High-Current Operational Amplifier 5-DDPAK/TO-263

Descriptions

Descriptions of Texas Instruments OPA544FKTTT provided by its distributors.

ROHS3Compliant EAR99 OPA544 Matte Tin (Sn) op amp buffer circuit 10.16mm 15pA 28V 1400kHz
High-Current (4A Typ), High-Voltage, Operational Amplifier 5-DDPAK/TO-263
Op Amp Single High Output Current Amplifier ±35V 6-Pin(5+Tab) DDPAK T/R
Operational Amplifier, 1 Func, 5000uV Offset-Max, PSSO5
Single channel 15pA 8V/us 1.4MHz TO-263-5 Operational Amplifier ROHS
OP-AMP, 1.4MHZ, 8V/US, TO-263-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 1.4MHz; Vitesse de balayage: 8V/µs; Gamme de tension d'alimentation: 20V à 70V; Type de boîtier d'amplificateur: TO-263; Nombre de broch
Op-Amp, 1.4Mhz, 8V/Us, To-263-5; No. Of Amplifiers:1 Amplifier; Bandwidth:1.4Mhz; Slew Rate:8V/Μs; Supply Voltage Range:20V To 70V; Amplifier Case Style:To-263; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA544FKTTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA544FKTTT.