Texas Instruments OPA544F

High-Voltage, High-Current Operational Amplifier 5-DDPAK/TO-263

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA544F.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages15 years ago
Datasheet12 pages18 years ago
Datasheet3 pages26 years ago

DigiKey

CAD Models

Download Texas Instruments OPA544F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.94
$ 12.94
Stock
57,908
176,878
176,878
Authorized Distributors
0
5
5
Case/Package
TO-263
TO-263
TO-263
Number of Pins
-
5
5
Number of Circuits
1
1
1
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
1 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
12 mA
12 mA
12 mA

Descriptions

Descriptions of Texas Instruments OPA544F provided by its distributors.

High-Voltage, High-Current Operational Amplifier 5-DDPAK/TO-263
Contains Lead GULL WING OPERATIONAL AMPLIFIER INDUSTRIAL op amp buffer circuit 90dB 8V/mus 85C 1.4MHz
12mA 8V/¦Ìs 36nV/rtHz@ ¡À35V 1.4MHz 4A 1 1 20V 70V 5mV 100pA Operation Amplifier DDPAK , 5.13mm
IC OPAMP PWR 1.4MHZ SGL D2PAK-5
OP Amp Single GP ±35V 6-Pin(5+Tab) TO-263

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.