Texas Instruments OPA4348AIDG4

Quad, 5.5-V, 1-MHz, low quiescent current (45-μA), RRIO operational amplifier 14-SOIC -40 to 125
$ 1.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4348AIDG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages13 years ago
Datasheet31 pages13 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages18 years ago

Upverter

iiiC

CAD Models

Download Texas Instruments OPA4348AIDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.059
$ 0.751
$ 0.751
Stock
119,038
1,110,343
1,110,343
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
84.44 dB
84.44 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
45 µA
45 µA
45 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA4705UA
12V, Low Cost, CMOS, ail-to- ail I/O, Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsMC3303D
Quad, 30-V, 1-MHz operational amplifier 14-SOIC -40 to 85
Texas InstrumentsMC3403DR
Quad, 30-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OPA4348AIDG4 provided by its distributors.

Quad, 5.5-V, 1-MHz, low quiescent current (45-μA), RRIO operational amplifier 14-SOIC -40 to 125
OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC Tube
QUAD OP-AMP 6000 uV OFFSET-MAX 1 MHz BAND WIDTH PDSO14
3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV IEC ESD Protection 28-SOIC -40 to 85
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp amplifier circuit 8.65mm 0.00001muA 5mV 1000kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:CMOS; Gain Bandwidth -3db:1MHz; Slew Rate:0.5V/µs; Supply Voltage Min:2.1V; Supply Voltage Max:5.5V; No. of Pins:14; Operating Temperature Range:-65°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.