Texas Instruments OPA4347EA/2K5

Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
$ 1.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4347EA/2K5.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+14.21%

CAD Models

Download Texas Instruments OPA4347EA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.095
$ 2.322
Stock
560,994
136,063
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.17 V/µs
0.17 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
84.44 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4347EA/2K5.

Related Parts

MicrochipMCP6234-E/ST
MCP6234 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-14LD
MicrochipMCP6234T-E/ST
MCP6234 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14
MicrochipMCP6054-E/ST
Op Amp Quad High Precision Amplifier R-R I/O 6V Automotive 14-Pin TSSOP Tube
IC,Operational Amplifier,QUAD,CMOS,TSSOP,14PIN,PLASTIC RoHS Compliant: Yes
Texas InstrumentsOPA4330AIPWR
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-TSSOP -40 to 125
STMicroelectronicsTSV624AIPT
TSV62X Series 1.5 to 5.5 V 420 KHz Rail to Rail Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments OPA4347EA/2K5 provided by its distributors.

Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14
Quad, 5.5-V, 350-kHz, low quiescent current (20-μA), RRIO operational amplifier 14-TSSOP -55 to 125
20¦ÌA(x2 Channels) 170mV/¦Ìs 60nV/rtHz 350KHz Rail to Rail 17mA 4 4 2.3V 5.5V 2mV 0.5pA General Purpose TSSOP-14 , 5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.