Analog Devices ADA4858-3ACPZ-R2

19mA 600V/μs 21mA 3 3 5.5V 500μV 8μA 600MHz Current Feedback SMD mount,glue mount
$ 2.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4858-3ACPZ-R2.

Newark

Datasheet20 pages14 years ago
Datasheet20 pages17 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4858-3ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADA4859-3ACPZ-R2
Video Amp Triple 5.5V 16-Pin LFCSP EP T/R
Texas InstrumentsTHS4303RGTTG4
1.8GHz, Wideband Fixed-Gain Amplifier 16-VQFN -40 to 85
Texas InstrumentsINA3221AIRGVT
26V, triple channel, 13-bit, i2c output current/voltage monitor w/alerts 16-VQFN -40 to 125
Texas InstrumentsINA3221AIRGVR
26V, triple channel, 13-bit, i2c output current/voltage monitor w/alerts 16-VQFN -40 to 125
Analog DevicesAD8295ACPZ-WP
Precision Instrumentation Amplifier with Signal Processing Amplifiers
Dual Channel, Single Supply Video Reconstruction Filter with Charge Pump

Descriptions

Descriptions of Analog Devices ADA4858-3ACPZ-R2 provided by its distributors.

19mA 600V/μs 21mA 3 3 5.5V 500μV 8μA 600MHz Current Feedback SMD mount,glue mount
Operational Amplifier IC; No. of Amplifiers:3; Op Amp Type:High Speed; Gain Bandwidth -3db:600MHz; Slew Rate:600V/µs; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. of Pins:16; Operating Temperature Range:-40°C to +105°C ;RoHS Compliant: Yes
The ADA4858-3 (triple) is a single-supply, high speed current feedback amplifier with an integrated charge pump that eliminates the need for negative supplies to output negative voltages or output a 0 V level for video applications. The 600 MHz, -3 dB bandwidth and 600 V/µs slew rate make this amplifier well suited for many high speed applications. In addition, its 0.1 dB flatness out to 85 MHz at G = 2, along with its differential gain and phase errors of 0.01% and 0.02° into a 150 O load, make it well suited for professional and consumer video applications. This triple operational amplifier is designed to operate on supply voltages of 3.3 V to 5 V, using only 42 mA of total quiescent current, including the charge pump. To further reduce the power consumption, it is equipped with a power-down feature that lowers the total supply current to as low as 2.5 mA when the amplifier is not being used. Even in power-down mode, the charge pump can be used to power external components. The maximum output current for external use is 50 mA at -3 V. The amplifier also has a wide input common-mode voltage range that extends from 1.8 V below ground to 1.2 V below the positive rail at a 5 V supply. The ADA4858-3 is available in a 16-lead LFCSP, and it is designed to work over the extended industrial temperature range of -40°C to +105°C. Applications Professional video Consumer video Imaging Active filters Data Sheet, Rev. A, 05/09

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated