Texas Instruments INA3221AIRGVT

26V, triple channel, 13-bit, i2c output current/voltage monitor w/alerts 16-VQFN -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA3221AIRGVT.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages12 years ago
Datasheet36 pages14 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Arrow.cn

CAD Models

Download Texas Instruments INA3221AIRGVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 1.97
Stock
1,088,562
2,096,858
2,096,858
Authorized Distributors
0
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
7 kHz
7 kHz
Input Offset Voltage (Vos)
80 µV
80 µV
80 µV
Power Supply Rejection Ratio (PSRR)
96.48 dB
96.48 dB
96.48 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
350 µA
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD8426ACPZ-WP
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
Analog DevicesAD8426ACPZ-R7
Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP-VQ (4x4)
Texas InstrumentsOPA567AIRHGR
Rail-to-Rail I/O, 2A Power Amplifier 12-VQFN -55 to 125
Texas InstrumentsOPA567AIRHGTG4
Op Amp Single High Output Current Amplifier R-R I/O 5.5V 12-Pin VQFN EP T/R
Analog DevicesADA4858-3ACPZ-R2
19mA 600V/μs 21mA 3 3 5.5V 500μV 8μA 600MHz Current Feedback SMD mount,glue mount
Texas InstrumentsOPA4330AIRGYT
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments INA3221AIRGVT provided by its distributors.

26V, triple channel, 13-bit, i2c output current/voltage monitor w/alerts 16-VQFN -40 to 125
SP Amp Current Shunt Monitor Single 5.5V 16-Pin VQFN EP T/R
Power Supply Support Circuit, Adjustable, 3 Channel, +2V, PQCC16
Voltage Supervisor/Reset IC, Adjustable, 3 Channel, +2V, PQCC16
High-side current and bus voltage monitor
VQFN-16 Current-Sensing Amplifiers ROHS
IC CURRENT/VOLT MON 0.25% 16VQFN
IC CURRENT SHUNT MONITOR 16VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA3221AIRGVT .