Texas Instruments OPA4314AQPWRQ1

Low Power Low Noise CMOS Operational Amplifier Rail-to-Rail In/Out 1.8V 3MHz 14-Pin TSSOP T/R
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4314AQPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments OPA4314AQPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 0.851
$ 0.851
Stock
550,685
627,745
627,745
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
-
3 MHz
3 MHz
Input Offset Voltage (Vos)
-
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
78 dB
78 dB
Common Mode Rejection Ratio
-
75 dB
75 dB
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V
Operating Supply Current
-
150 µA
150 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments OPA4314AQPWRQ1 provided by its distributors.

Low Power Low Noise CMOS Operational Amplifier Rail-to-Rail In/Out 1.8V 3MHz 14-Pin TSSOP T/R
Op Amp Quad Low Noise Amplifier R-R I/O ±2.75V/5.5V Automotive 14-Pin TSSOP T/R
IC OPAMP GP 1 CIRCUIT 14TSSOP / 3-MHz, Low-Power, Low-Noise, RRIO, 1.8-V CMOS Operational Amplifier
0.001% Rail to Rail ¡À2.75V,5.5V General Purpose TSSOP-14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.