Texas Instruments OPA4188AIDR

Op Amp Quad Low Noise Amplifier R-R O/P ±18V/36V 14-Pin SOIC T/R
$ 2.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4188AIDR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet25 pages13 years ago
Datasheet26 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages14 years ago

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-71.55%

CAD Models

Download Texas Instruments OPA4188AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.562
$ 3.41
Stock
476,014
223,012
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
6 µV
6 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
415 µA
415 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA4180ID
0.1 uV/C Drift, Quad, Low Noise, Rail-to-Rail, 36V Zero Drift Op Amp 14-SOIC -40 to 125
Texas InstrumentsOPA4180IDR
0.1 uV/C Drift, Quad, Low Noise, Rail-to-Rail, 36V Zero Drift Op Amp 14-SOIC -40 to 125
Texas InstrumentsMC3303D
Quad, 30-V, 1-MHz operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA4188AIDR provided by its distributors.

Op Amp Quad Low Noise Amplifier R-R O/P ±18V/36V 14-Pin SOIC T/R
ROHS3Compliant EAR99 OPA4188 Cut Tape (CT) op amp amplifier circuit 8.65mm 160pA 6muV 2000kHz
0.03µV/C, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 14-SOIC -40 to 125
2MHz 6uV 160pA Four channels SOIC-14 Precision Op Amps ROHS
Operational Amplifiers; OPA4188AIDR; TEXAS INSTRUMENTS; 6 µV; 14; 36 V; 4
Precision Operational Amplifier
415¦ÌA(x2 Channels) 800mV/¦Ìs 8.8nV/rtHz@ 36V 2MHz Rail to Rail 18mA 4 4 4.5V ¡À18V,36V 6¦ÌV 160pA Zero-Drift SOIC-14 , 1.75mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.