Texas Instruments OPA4180IPW

IC OPAMP ZER-DRIFT 4CIRC 14TSSOP / Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4180IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet38 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.42%

CAD Models

Download Texas Instruments OPA4180IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.94
$ 2.5
Stock
157,630
347,521
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
15 µV
15 µV
Power Supply Rejection Ratio (PSRR)
140 dB
-
Common Mode Rejection Ratio
104 dB
104 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
450 µA
450 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsOPA4188AIPWR
0.03µV/C, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA4188AIPW
0.03µV/C, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 14-TSSOP -40 to 125
MicrochipMCP6L74T-E/ST
6 V 2 MHz Quad Circuit Rail-to-Rail Operational Amplifier - TSSOP-14
MicrochipMCP6274-E/ST
MCP6274 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
MicrochipMCP6274T-E/ST
ROHS3Compliant EAR99 MCP6274 Matte Tin (Sn) op amp amplifier circuit 5mm 0.005muA 3mV 2000kHz
STMicroelectronicsTSV324IPT
General purpose low voltage rail to rail input/output op-amp

Descriptions

Descriptions of Texas Instruments OPA4180IPW provided by its distributors.

IC OPAMP ZER-DRIFT 4CIRC 14TSSOP / Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
0.1 uV/C Drift, Quad, Low Noise, Rail-to-Rail, 36V Zero Drift Op Amp 14-TSSOP -40 to 125
Op Amp Quad Zero Drift Amplifier R-R O/P ±18V/36V 14-Pin TSSOP Tube
IC, OP-AMP, PRECISION, 2MHZ, TSSOP-14
450¦ÌA(x2 Channels) 800mV/¦Ìs 10nV/rtHz@ 36V 2MHz Rail to Rail 18mA 4 4 4V ¡À18V,36V 15¦ÌV 250pA Zero-Drift TSSOP-14 1.2mm
IC, OP-AMP, PRECISION, 2MHZ, TSSOP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 2MHz; Vitesse de balayage: 0.8V/µs; Gamme de tension d'alimentation: 4V à 36V; Type de boîtier d'amplificateur: TSSOP; Nombre de
Ic, Op-Amp, Precision, 2Mhz, Tssop-14; No. Of Amplifiers:4 Amplifier; Bandwidth:2Mhz; Slew Rate:0.8V/Μs; Supply Voltage Range:4V To 36V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4180IPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4180IPW .