Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA4140AIPW

IC OPAMP JFET 4 CIRCUIT 14TSSOP J-FET Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
$ 8.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4140AIPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Upverter

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-3.63%

CAD Models

Download Texas Instruments OPA4140AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.734
$ 7.74
Stock
248,909
458,108
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
11 MHz
11 MHz
Input Offset Voltage (Vos)
120 µV
30 µV
Power Supply Rejection Ratio (PSRR)
140 dB
-
Common Mode Rejection Ratio
126 dB
126 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4140AIPW.

Related Parts

Texas InstrumentsOPA1644AIPW
IC AUDIO 4 CIRCUIT 14TSSOP Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsOPA1644AIPWR
IC AUDIO 4 CIRCUIT 14TSSOP Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsOPA4141AIPW
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-TSSOP -40 to 125
Analog DevicesADA4000-4ARUZ-RL
IC OPAMP JFET 4 CIRCUIT 14TSSOP J-FET Amplifier 4 Circuit 14-TSSOP
Analog DevicesADA4000-4ARUZ
Quad, Low Cost, Precision JFET Input Operational Amplifier
STMicroelectronicsTL084IPT
IC OPAMP JFET 4MHZ 14TSSOP / Op Amp Quad High Speed Amplifier ±18V 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA4140AIPW provided by its distributors.

IC OPAMP JFET 4 CIRCUIT 14TSSOP J-FET Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin TSSOP Bulk
Quad-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 14-TSSOP -40 to 125
Texas Instruments Precision Op Amp, Quad Channel, TSSOP (PW) Package, Dual/Single Supply, SMD, 14-Pin
Opa4140 Op-Amp On Bicom3Hv Process Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4140AIPW
Operational Amplifier, 4 Func, 120uV Offset-Max, PDSO14
OP-AMP, QUAD, 11MHZ, 20V/US, TSSOP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 11MHz; Vitesse de balayage: 20V/µs; Gamme de tension d'alimentation: 4.5V à 36V, ± 2.25V à ± 18V; Type de boîtier d'amplificateu

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4140AIPW .