Texas Instruments OPA1644AIPW

0.00005%@ 2000Ω Rail to Rail 4.5V 18V Audio Op Amp TSSOP-14 SMD 1.05mm H
$ 4.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1644AIPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Upverter

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-5.98%

CAD Models

Download Texas Instruments OPA1644AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.013
$ 2.746
Stock
186,421
277,764
Authorized Distributors
4
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
11 MHz
11 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
137.08 dB
137.08 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA1644AIPW.

Related Parts

Texas InstrumentsOPA4141AIPW
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA4141AIPWR
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA1664AIPW
IC AUDIO 4 CIRCUIT 14TSSOP / Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Analog DevicesAD8513ARUZ
Op Amp Quad Low Noise Amplifier ±15V 14-Pin TSSOP Tube / IC OPAMP JFET 8MHZ 14TSSOP
Analog DevicesADA4000-4ARUZ-RL
ROHS3Compliant EAR99 ADA4000 Tape & Reel (TR) op amp buffer circuit 5mm 7.2mA 1.7mV 5000kHz
STMicroelectronicsTL084IPT
IC OPAMP JFET 4MHZ 14TSSOP / Op Amp Quad High Speed Amplifier ±18V 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA1644AIPW provided by its distributors.

0.00005%@ 2000Ω Rail to Rail 4.5V 18V Audio Op Amp TSSOP-14 SMD 1.05mm H
Operational Amplifier, 4 Func, 3500uV Offset-Max, PDSO14
Audio Amp Speaker 4-CH Stereo Class-AB 14-Pin TSSOP Tube
OP AMP, JFET, 11MHZ, QUAD, 14TSSOP; No. of Amplifiers: 4 Amplifier; Bandwidth: 11MHz; Slew Rate: 20V/µs; Supply Voltage Range: ± 2.25V to ± 18V; Amplifier Case Styl; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA1644AIPW .