Texas Instruments OPA1644AIPWR

0.00005%@ 2000Ω Rail to Rail 4.5V 18V Audio TSSOP-14 SMD mount,glue mount 1.05mm(height)
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1644AIPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.09%

CAD Models

Download Texas Instruments OPA1644AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.19
$ 4.08
Stock
320,410
193,415
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
11 MHz
11 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
137.08 dB
137.08 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA1644AIPWR.

Related Parts

Texas InstrumentsOPA4141AIPW
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA4141AIPWR
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA1664AIPW
IC AUDIO 4 CIRCUIT 14TSSOP / Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Analog DevicesADA4000-4ARUZ-RL
ROHS3Compliant EAR99 ADA4000 Tape & Reel (TR) op amp buffer circuit 5mm 7.2mA 1.7mV 5000kHz
STMicroelectronicsTL084IPT
IC OPAMP JFET 4MHZ 14TSSOP / Op Amp Quad High Speed Amplifier ±18V 14-Pin TSSOP T/R
Analog DevicesADTL084ARUZ
Op Amp Quad Precision Amplifier ±18V/36V 14-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments OPA1644AIPWR provided by its distributors.

0.00005%@ 2000Ω Rail to Rail 4.5V 18V Audio TSSOP-14 SMD mount,glue mount 1.05mm(height)
Operational Amplifier, 4 Func, 3500uV Offset-Max, PDSO14
OP Amp Quad GP R-R O/P ±18V/36V 14-Pin TSSOP T/R
Audio Amp Speaker 4-CH Stereo Class-AB 14-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.