Texas Instruments OPA3S328RGRR

IC CMOS 2 CIRCUIT 20VQFN / CMOS Amplifier 2 Circuit Rail-to-Rail 20-VQFN (3.5x3.5)
$ 6.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3S328RGRR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-8.98%

CAD Models

Download Texas Instruments OPA3S328RGRR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.04
$ 7.22
Stock
240,145
91,816
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA3S328RGRR.

Descriptions

Descriptions of Texas Instruments OPA3S328RGRR provided by its distributors.

IC CMOS 2 CIRCUIT 20VQFN / CMOS Amplifier 2 Circuit Rail-to-Rail 20-VQFN (3.5x3.5)
High-speed (40 MHz) high-precision (60 µV) low-noise op amp with integrated gain switches 20-VQFN -40 to 125
Precision Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.