Texas Instruments OPA3690ID

Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
$ 8.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3690ID.

Newark

Datasheet39 pages12 years ago
Datasheet39 pages13 years ago
Datasheet32 pages17 years ago

Texas Instruments

iiiC

DigiKey

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA3690ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.587
$ 3.409
Stock
231,134
640,545
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
3
3
Slew Rate
-
1800 V/µs
Gain Bandwidth Product
250 MHz
250 MHz
Input Offset Voltage (Vos)
1 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Common Mode Rejection Ratio
58 dB
58 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
16.5 mA
16.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA3690ID.

Related Parts

Texas InstrumentsOPA3692ID
Triple, Wideband, Fixed Gain Video Buffer Amplifier With Disable 16-SOIC -40 to 85
Texas InstrumentsOPA3692IDR
Triple, Wideband, Fixed Gain Video Buffer Amplifier With Disable 16-SOIC -40 to 85
RenesasEL5362ISZ
EL5362ISZ Series 12 V 500 MHz Low Power Current Feedback Amplifier - SOIC-16
Analog DevicesADA4862-3YRZ-RL7
ROHS3Compliant EAR99 ADA4862 Tape & Reel (TR) op amp amplifier circuit 8.65mm 1muA 2mV 54dB
Op Amp Triple GP ±6V/12V 14-Pin SOIC N T/R
Analog DevicesLT1399CS#PBF
Op Amp Triple High Speed Amplifier ±6V/12V Automotive 16-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments OPA3690ID provided by its distributors.

Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
Op Amp Triple High Speed Amplifier ±6V/12V 16-Pin SOIC Tube
16.5mA 1.8KV/μs 5.6nV/rtHz 300MHz Differential 190mA 3 3 ±6V,12V 1mV 5μA 500MHz Voltage Feedback SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. o; Op Amp Type:Voltage Feedback; No. of Amplifiers:3; Bandwidth:500MHz; Slew Rate:1800V/µs; Supply Voltage Range:± 2.5V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Operational; Base Number:3690; Gain Bandwidth:500MHz; IC Generic Number:3690; Input Offset Voltage Max:1mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:1800V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:12V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.