Texas Instruments OPA3692IDR

Triple, Wideband, Fixed Gain Video Buffer Amplifier With Disable 16-SOIC -40 to 85
$ 2.835

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3692IDR.

Texas Instruments

Datasheet26 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago
Datasheet24 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA3692IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.835
$ 5.638
Stock
324,094
313,222
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
3
3
Slew Rate
2000 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 V
5 V
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
15.3 mA
15.3 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA3692IDR.

Related Parts

Texas InstrumentsOPA3690ID
Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
RenesasEL5362ISZ
EL5362ISZ Series 12 V 500 MHz Low Power Current Feedback Amplifier - SOIC-16
Analog DevicesADA4862-3YRZ-RL7
Op Amp Triple High Speed Amplifier ±6V/12V 14-Pin SOIC N T/R
Analog DevicesMAX4188ESD
OP Amp Triple Current Fdbk ±5.5V/5.5V 14-Pin SOIC N
Analog DevicesLT1399CS#PBF
Op Amp Triple High Speed Amplifier ±6V/12V Automotive 16-Pin SOIC N Tube
Texas InstrumentsLMH6683MA/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA3692IDR provided by its distributors.

Triple, Wideband, Fixed Gain Video Buffer Amplifier With Disable 16-SOIC -40 to 85
Op Amp Triple Buffer Amplifier ±6V/12V 16-Pin SOIC T/R
Buffer Amplifier IC; Slew Rate:2100V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.07%; Differential Phase:0.02° ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.