Texas Instruments OPA357AIDDAR

250MHz, Rail-to-Rail I/O, Single CMOS Operational Amplifier w/Shutdown 8-SO PowerPAD -40 to 125
$ 0.943

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA357AIDDAR.

Upverter

Datasheet28 pages9 years ago

Texas Instruments

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA357AIDDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.943
$ 1.159
Stock
325,094
629,995
Authorized Distributors
2
2
Case/Package
-
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA

Related Parts

Texas InstrumentsOPA354AIDDAR
250MHz, Rail-to-Rail I/O, CMOS Single Operational Amplifier 8-SO PowerPAD -40 to 125
Analog DevicesADA4891-1ARZ-R7
Single channel 2pA 210V/us 240MHz Rail-to-Rail Output 10mV SOIC-8 Operational Amplifier ROHS
Analog DevicesADA4891-1ARZ-RL
Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC N T/R
Texas InstrumentsLMH6639MA/NOPB
AMP, RRO, DISABLE 190MHZ, SMD, SOIC8; Case style:SOIC; Base number:6639; Pins, No. of:8
Texas InstrumentsLMH6639MAX/NOPB
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC T/R
Analog DevicesAD8051AR
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA357AIDDAR provided by its distributors.

250MHz, Rail-to-Rail I/O, Single CMOS Operational Amplifier w/Shutdown 8-SO PowerPAD -40 to 125
IC,Operational Amplifier,SINGLE,CMOS,SOP,8PIN,PLASTIC
4.9mA 150V/μs 6.5nV/rtHz@ 5.5V 100MHz Rail to Rail 100mA 1 1 ±2.75V,5.5V 2mV 3pA 250MHz Voltage Feedback SOP SMD mount,glue mount 1.55mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.