Texas Instruments OPA357AIDDA

250MHz, ail-to- ail I/O, Single CMOS Operational Amplifier w/Shutdown 8-SO PowerPAD -40 to 125
$ 1.159

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA357AIDDA.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet28 pages18 years ago

Upverter

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA357AIDDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.159
$ 0.943
Stock
625,878
309,514
Authorized Distributors
2
2
Case/Package
SOIC
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA

Related Parts

MicrochipMCP661T-E/SN
IC OPAMP GP 60MHZ RRO 8SOIC | Microchip Technology Inc. MCP661T-E/SN
Texas InstrumentsLMH6639MA/NOPB
AMP, RRO, DISABLE 190MHZ, SMD, SOIC8; Case style:SOIC; Base number:6639; Pins, No. of:8
MicrochipMCP6021T-I/SN
Ic, operational Amplifier, single, cmos, sop; |Microchip Technology MCP6021T-I/SN
Texas InstrumentsLMH6639MAX/NOPB
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC T/R
MicrochipMCP6S21-I/SN
MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-8
Texas InstrumentsLMH6645MAX/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA357AIDDA provided by its distributors.

250MHz, ail-to- ail I/O, Single CMOS Operational Amplifier w/Shutdown 8-SO PowerPAD -40 to 125
Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin HSOIC EP Tube
Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.