Texas Instruments OPA350EA/2K5

Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA350EA/2K5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet28 pages14 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-85.39%

CAD Models

Download Texas Instruments OPA350EA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.95
$ 2.44
$ 2.44
Stock
212,764
467,681
467,681
Authorized Distributors
1
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
22 V/µs
22 V/µs
22 V/µs
Gain Bandwidth Product
38 MHz
38 MHz
38 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
87.96 dB
87.96 dB
87.96 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
5.2 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA197IDGKR
IC OPAMP GP 1 CIRCUIT 8VSSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsOPA1641AIDGKT
Single Sound-Plus High-Performance, JFET-Input Audio OpAmps 8-VSSOP -40 to 85
Texas InstrumentsOPA192IDGKR
High Voltage, Rail-to-Rail Input/Output, Precision Operational Amplifiers, e-trim Series

Descriptions

Descriptions of Texas Instruments OPA350EA/2K5 provided by its distributors.

Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
ROHS3Compliant EAR99 OPA350 Tape & Reel (TR) op amp buffer circuit 3mm 0.5pA 500muV 38000kHz
Single, single-supply, rail-to-rail, high speed, low noise operational amplifier 8-VSSOP -40 to 85
38MHz 0.5pA Single channel VSSOP-8 Precision Op Amps ROHS
Precision Operational Amplifier
Op Amp High Speed Cmos; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA350EA/2K5
5.2mA 22V/¦Ìs 7nV/rtHz 38MHz Rail to Rail 40mA 1 1 2.5V ¡À2.75V,5.5V 150¦ÌV 0.5pA 38MHz General Purpose VSSOP-8 3mm*3mm*970¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA350EA 2K5
  • OPA350EA2K5